Intelligent LED Solutions ILH-SG01-SIVG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- RS Stock No.:
- 230-7607
- Distrelec Article No.:
- 303-80-604
- Mfr. Part No.:
- ILH-SG01-SIVG-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 230-7607
- Distrelec Article No.:
- 303-80-604
- Mfr. Part No.:
- ILH-SG01-SIVG-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Circular LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Green | |
| Current | 1.2A | |
| Typical Luminous Flux | 71lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 2.3V, 3.05V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Series | OSLON Signal | |
| Power Dissipation | 1W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Circular LED Array | ||
Number of LEDs 1 | ||
LED Colour Green | ||
Current 1.2A | ||
Typical Luminous Flux 71lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 2.3V, 3.05V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
Series OSLON Signal | ||
Power Dissipation 1W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON Signal series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Power chip technology remains efficient even at the highest drive currents
A low thermal resistance ensures cool running and a highly efficient product
Compact and powerful LED
Related links
- Intelligent LED Solutions ILQ-SG01-SIVG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SG01-SITG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
- Intelligent LED Solutions ILH-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILQ-SG01-SITG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILQ-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
