RS Better World
Intelligent LED Solutions ILQ-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
- RS Stock No.:
- 230-7617
- Distrelec Article No.:
- 304-26-322
- Mfr. Part No.:
- ILQ-SG01-SIWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 230-7617
- Distrelec Article No.:
- 304-26-322
- Mfr. Part No.:
- ILQ-SG01-SIWH-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | Circular LED Array | |
| LED Colour | White | |
| Typical Luminous Flux | 130lm | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type Circular LED Array | ||
LED Colour White | ||
Typical Luminous Flux 130lm | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Series OSLON Signal | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions OSLON Signal ILQ series LEDs offer cutting edge signalling design solutions with a significantly reduced number of LEDs per signal. They are the perfect fit for traffic lights, aviation, marine, rail, industrial, and transportation or other signalling applications. Power Stars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Power chip technology remains efficient even at the highest drive currents
A low thermal resistance ensures cool running and a highly efficient product
Compact and powerful LED
Related links
- Intelligent LED Solutions ILH-SG01-SIWH-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs White LED
- Intelligent LED Solutions ILQ-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILQ-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILQ-SG01-SITG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILQ-SG01-SIVG-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILQ-SG01-SICY-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Yellow LED
- Intelligent LED Solutions ILH-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SG01-SIBL-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Blue LED
