Intelligent LED Solutions ILH-OW01-STWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- RS Stock No.:
- 773-4747
- Distrelec Article No.:
- 301-81-124
- Mfr. Part No.:
- ILH-OW01-STWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Add 5 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
- 33 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.16 | - |
| 5 - 9 | €7.66 | €2.50 |
| 10 + | €6.90 | €12.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 773-4747
- Distrelec Article No.:
- 301-81-124
- Mfr. Part No.:
- ILH-OW01-STWH-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Colour Temperature | 5700K | |
| Current | 1.3A | |
| Typical Luminous Flux | 144lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Power Dissipation | 2.17W | |
| Automotive Standard | No | |
| Series | OSLON 150 1+ PowerStar | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Colour Temperature 5700K | ||
Current 1.3A | ||
Typical Luminous Flux 144lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Power Dissipation 2.17W | ||
Automotive Standard No | ||
Series OSLON 150 1+ PowerStar | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
OSLON SSL 150 1+ PowerStar LED Arrays
Intelligent LED Solutions LED Modules - PowerStars
Warning
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-ON01-STWH-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-OW01-WMWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OW04-STWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-OW01-TRGR-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-OW01-BLUE-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-OW01-FRED-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED (2500K)
- Intelligent LED Solutions ILH-OW01-DEBL-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-OW01-HYRE-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Red LED
