ILS ILH-OW04-RDOR-SC211-WIR200., OSLON 150 4+ PowerStar LED Array, 4 Red-Orange LED
- RS Stock No.:
- 773-4858
- Mfr. Part No.:
- ILH-OW04-RDOR-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4858
- Mfr. Part No.:
- ILH-OW04-RDOR-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Red-Orange | |
| Typical Luminous Flux | 320 lm | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | OSLON 150 4+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Red-Orange | ||
Typical Luminous Flux 320 lm | ||
Constant Voltage or Constant Current Constant Current | ||
Series OSLON 150 4+ PowerStar | ||
Related links
- Intelligent LED Solutions ILH-OW04-BLUE-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Blue LED
- Intelligent LED Solutions ILH-OW04-HWWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (2700K)
- Intelligent LED Solutions ILH-OW04-WMWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OW04-STWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-OW04-DEBL-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Blue LED
- Intelligent LED Solutions ILH-OW04-TRGR-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Green LED
- Intelligent LED Solutions ILH-OW04-RED1-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-OW04-NUWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000K)
