Intelligent LED Solutions ILH-OW09-BLUE-SC211-WIR200. OSLON 150 9+ PowerStar LED Array 9-LEDs Blue LED

Image representative of range

Subtotal (1 unit)*

€39.63

(exc. VAT)

€48.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.63

*price indicative

RS Stock No.:
773-4952
Mfr. Part No.:
ILH-OW09-BLUE-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

9

LED Colour

Blue

Current

1A

Typical Luminous Flux

252lm

Outside Diameter

20mm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

24.3V, 31.5V

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Power Dissipation

19.52W

Secondary Optics Included

Yes

Output Type

Constant Current

Series

OSLON 150 9+ PowerStar

OSLON SSL 150 9+ PowerStar LED Arrays


The Oslon 150 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Osram Oslon SSL 150 ThinGan (UX:3) LEDs. Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. Oslon 150 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 150 9+ PowerStars are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.

Oslon 150 9+ PowerStar LED arrays contain 9 Oslon SSL 150 LEDs with integral 150° silicone resin lenses

Up to 100,000 hour lifetime to 70% of original brightness

Mounting holes to fit M3 screws allows easy installation

PowerStar size (L x W x H): 20mm x 20mm x 3.85mm

PowerStars LED arrays can be linked together to produce longer chains

Current range 100 to 1,000mA

200mm connecting wires as standard

See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors

Intelligent LED Solutions LED Modules - PowerStars


Warning

PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy