Intelligent LED Solutions ILH-SL01-ICBL-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs White LED (22000K)
- RS Stock No.:
- 875-0093
- Mfr. Part No.:
- ILH-SL01-ICBL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.44 |
| 5 + | €8.33 |
*price indicative
- RS Stock No.:
- 875-0093
- Mfr. Part No.:
- ILH-SL01-ICBL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Current | 800mA | |
| Colour Temperature | 22000K | |
| Typical Luminous Flux | 80lm | |
| Outside Diameter | 20mm | |
| Connection Type | Flying Lead | |
| Onboard Driver | Yes | |
| LED Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Series | Stanley 1N PowerStar | |
| Power Dissipation | 2.25W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour White | ||
Current 800mA | ||
Colour Temperature 22000K | ||
Typical Luminous Flux 80lm | ||
Outside Diameter 20mm | ||
Connection Type Flying Lead | ||
Onboard Driver Yes | ||
LED Voltage 3V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Series Stanley 1N PowerStar | ||
Power Dissipation 2.25W | ||
- COO (Country of Origin):
- GB
Stanley 1N PowerStar LED Arrays
The Stanley 1N PowerStar LED arrays from Intelligent LED Solutions (ILS), feature one LED from the 1N Series by Stanley Electric. Available in a range of single colours or white, the Stanley 1N PowerStars are a powerful light source in a compact form factor. Their unique choice of colours have been designed for retail and hospitality applications. Other suitable applications include; general lighting, decorative lighting, spot lights and downlights.
Features of the Stanley 1N PowerStars:
Single LED module
1 x Stanley Electric 1N LED
Dimensions: 20 x 20 x 3.85 mm
Up to 60,000 hours lifetime (to 70% original brightness)
200mm connecting wires
Ecosystem of suitable optics, heat sinks, drivers etc. available
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions ILH-SL01-PABL-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs White LED (15000K)
- Intelligent LED Solutions ILH-SL01-PUPK-SC201-WIR200. Stanley 1N PowerStar LED Array 1-LEDs Purplish Pink LED (4100K)
- Intelligent LED Solutions ILH-SK01-CW95-SC211-WIR200. Stanley N6J PowerStar LED Array 1-LEDs White LED (16500K)
- Intelligent LED Solutions ILH-SK01-NW85-SC211-WIR200. Stanley N6J PowerStar LED Array 1-LEDs White LED (4000K)
- Intelligent LED Solutions ILH-SJ01-WW95-SC201-WIR200. SJ1 PowerStar LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-SJ01-HW95-SC201-WIR200 SJ1 PowerStar LED Array 1-LEDs White LED (2700K)
- Intelligent LED Solutions ILH-SJ01-UL95-SC201-WIR200 SJ1 PowerStar LED Array 1-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-ON01-TRGR-SC201-WIR200 OSLON1 PowerStar LED Array 1-LEDs Green LED
