LEDVANCE 409985 GU10 LED Bulbs 9.6 W, 4000K, Cool White, PAR 16 shape
- RS Stock No.:
- 110-996
- Mfr. Part No.:
- 4099854070891
- Manufacturer:
- LEDVANCE

1 / 1
Subtotal (1 box of 10 units)**
€99.33
(exc. VAT)
€122.18
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €99.33 | €9.933 |
**price indicative
- RS Stock No.:
- 110-996
- Mfr. Part No.:
- 4099854070891
- Manufacturer:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | GU10 | |
Wattage | 9.6 W | |
Colour Temperature | 4000K | |
Series | 409985 | |
Dimmable | Yes | |
Lamp Shape | PAR 16 | |
Colour Tone | Cool White | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base GU10 | ||
Wattage 9.6 W | ||
Colour Temperature 4000K | ||
Series 409985 | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Tone Cool White | ||
Related links
- LEDVANCE 409985 GU10 LED Bulbs 9.6 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 9.6 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 8.3 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.5 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs 3.7 W(35W) Cool White,...
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs 6.7 W(32W) Cool White,...