LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs, Cool White, PAR 16 shape
- RS Stock No.:
- 285-9852
- Mfr. Part No.:
- 4058075613065
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €29.80 | €4.967 |
*price indicative
- RS Stock No.:
- 285-9852
- Mfr. Part No.:
- 4058075613065
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | LED SUPERSTAR PLUS | |
| Lamp Shape | PAR 16 | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | EAC, CE, RoHS | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series LED SUPERSTAR PLUS | ||
Lamp Shape PAR 16 | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals EAC, CE, RoHS | ||
Length 54mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED reflector lamps PAR16 with bayonet base, providing natural daylight, offer easy and safe replacement without rewiring, comparable design and luminous flux to halogen lamps, and outstanding color rendering with a CRI>90. They also feature reduced blue light, improved visual comfort, and low maintenance costs due to their long lifetime. Suitable for various applications including shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.
LED alternative to conventional low voltage lamps
Dimmable
Base GU10
Color rendering index Ra ≥ 90
Lamp made of glass
Related links
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool White, PAR 16 shape
- Philips Lighting MC GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Cool White, PAR 16 shape
