Sylvania ToLEDo GLS B22 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 144-740
- Mfr. Part No.:
- 30836
- Manufacturer:
- Sylvania
Subtotal (1 pack of 4 units)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.08 | €2.27 |
*price indicative
- RS Stock No.:
- 144-740
- Mfr. Part No.:
- 30836
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Current | 3.2A | |
| Series | ToLEDo GLS | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Diameter | 6mm | |
| Standards/Approvals | UKCA, CE | |
| Length | 105mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Current 3.2A | ||
Series ToLEDo GLS | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Diameter 6mm | ||
Standards/Approvals UKCA, CE | ||
Length 105mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED GLS bulb that offers a compact and elegant design, making it a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light at the flick of a switch, uniform light distribution, and good colour rendering, this bulb is perfect for hotels, restaurants, lobbies, corridors, stairwells, and reception areas. It also boasts a long average rated life of 12,000 hours, ensuring lower maintenance costs and reliable performance.
LED technology for energy efficiency
806 lumens of luminous flux for bright lighting
2700K colour temperature for warm lighting
CRI of 80 for good colour rendering
Dimmable for customizable lighting options
2-year warranty for peace of mind
Related links
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Bal E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED GLS Bulb 8 W(60 W) Warm White, GLS shape
- RS PRO E27 GLS LED Lamp 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W) Warm White, Bulb shape
