Sylvania ToLEDo Bal E14 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 144-738
- Mfr. Part No.:
- 30864
- Manufacturer:
- Sylvania
Subtotal (1 pack of 4 units)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.08 | €2.27 |
*price indicative
- RS Stock No.:
- 144-738
- Mfr. Part No.:
- 30864
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 4.5W | |
| Current | 2.4A | |
| Incandescent Equivalent Wattage | 40W | |
| Series | ToLEDo Bal | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Diameter | 45mm | |
| Standards/Approvals | UKCA, CE | |
| Length | 82mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 4.5W | ||
Current 2.4A | ||
Incandescent Equivalent Wattage 40W | ||
Series ToLEDo Bal | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Diameter 45mm | ||
Standards/Approvals UKCA, CE | ||
Length 82mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light, uniform distribution, good colour rendering, and a long average rated life of 12,000 hours, this lamp is perfect for various indoor applications such as hotels, restaurants, lobbies, corridors, and stairwells.
Compact and elegant design
Suitable replacement for halogen and incandescent lamps
Suitable replacement for compact and fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution
Good colour rendering (CRI 80)
Lower maintenance costs
Average rated life of 12000 hours
Related links
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania Retro Ball E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania ToLEDo GLS B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
