Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 144-746
- Mfr. Part No.:
- 29645
- Manufacturer:
- Sylvania
Subtotal (1 pack of 4 units)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.10 | €2.525 |
*price indicative
- RS Stock No.:
- 144-746
- Mfr. Part No.:
- 29645
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Current | 2.4A | |
| Series | ToLEDo Candle | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Diameter | 35mm | |
| Lifespan | 12000h | |
| Length | 105mm | |
| Standards/Approvals | CE, UKCA | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Current 2.4A | ||
Series ToLEDo Candle | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Diameter 35mm | ||
Lifespan 12000h | ||
Length 105mm | ||
Standards/Approvals CE, UKCA | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania CANDLE LED Candle is a compact and elegant lighting solution, perfect for hotels, restaurants, lobbies, corridors, and reception areas. With instant light at the flick of a switch, uniform light distribution, good colour rendering, and a rated life of 12,000 hours, it is a suitable replacement for halogen, incandescent, and compact fluorescent lamps.
Compact and elegant design
Suitable replacement for halogen and incandescent lamps
Suitable replacement for compact and fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution
Good colour rendering (CRI 80)
Lower maintenance costs
Average rated life of 12000 hours
Related links
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40W) Warm White, Candle shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
