Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape
- RS Stock No.:
- 288-9660
- Mfr. Part No.:
- 29373
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 288-9660
- Mfr. Part No.:
- 29373
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Series | ToLEDo | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Series ToLEDo | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania Retro Candle Dimmable is a perfect LED replacement for traditional lamps, ideal for creating a warm ambiance in chandeliers and decorative applications. With features like omni-directional light distribution and dimmable functionality, this environmentally-friendly lamp offers the same sparkling light effect as incandescent lamps.
Omni-directional light distribution for even lighting
Same sparkling light effect as incandescent lamps
Environment-friendly with no mercury and lower CO2 emissions
E14 cap/base for easy installation
Luminous flux of 470 lm for bright illumination
Long average life of 15000 hours for durability
Related links
- Sylvania ToLEDo Retro Candle V5STDIM E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle E27 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40W) Warm White, Candle shape
