CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Warm White
- RS Stock No.:
- 187-102
- Mfr. Part No.:
- 20365101
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.20 |
*price indicative
- RS Stock No.:
- 187-102
- Mfr. Part No.:
- 20365101
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Capsule Bulb | |
| Lamp Base/Socket | E10 | |
| Series | 2036XX0X | |
| Colour | Warm White | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Capsule Bulb | ||
Lamp Base/Socket E10 | ||
Series 2036XX0X | ||
Colour Warm White | ||
Standards/Approvals RoHS, REACH SVHC | ||
- COO (Country of Origin):
- TW
The CML Innovative Technologies LED Indicator Lamp is designed for optimal performance, with electrical and optical data measured at an ambient temperature of 25ºC. It can withstand a storage temperature range of -25ºC to +80ºC and operates effectively in application temperatures from -20ºC to +60ºC. With a voltage tolerance of ±10%, this lamp provides reliable signalling in various environments. However, users may observe variations in color temperature due to component tolerances, ensuring flexibility for different applications while maintaining functionality.
RoHS compliant
REACH SVHC compliant
Plastic body has limited chemical resistance
Lamp base in accordance with BS EN 60061-1
Related links
- CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Warm White
- CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Red
- CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Yellow
- CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Green
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Warm White
- CML Innovative Technologies 2016 E10 LED Capsule Lamp(6 W), White
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, White
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb White, Round shape
