CML Innovative Technologies 2016 E10 LED Capsule Lamp(6 W), White
- RS Stock No.:
- 251-9825
- Distrelec Article No.:
- 304-22-573
- Mfr. Part No.:
- 20162213
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€11.99
(exc. VAT)
€14.75
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.99 |
*price indicative
- RS Stock No.:
- 251-9825
- Distrelec Article No.:
- 304-22-573
- Mfr. Part No.:
- 20162213
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Lamp Base/Socket | E10 | |
| Product Type | LED Capsule Lamp | |
| Series | 2016 | |
| Incandescent Equivalent Wattage | 6W | |
| Dimmable | No | |
| Colour | White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS and REACH compliant | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Lamp Base/Socket E10 | ||
Product Type LED Capsule Lamp | ||
Series 2016 | ||
Incandescent Equivalent Wattage 6W | ||
Dimmable No | ||
Colour White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS and REACH compliant | ||
Length 28.5mm | ||
- COO (Country of Origin):
- TW
The CML Innovative Technologies LED replacement lamp has 1 W power and 12 V DC voltage with white color and 30000 life hours.
Size - T10 E10
Luminous intensity 100 lm
Nom current 60 mA
Related links
- CML Innovative Technologies 2016 E10 LED Capsule Lamp(6 W), White
- CML Innovative Technologies 2011 BA9S LED Capsule Lamp(6 W), White
- CML Innovative Technologies 2023 BA15S LED Capsule Lamp(15 W), White
- CML Innovative Technologies 2084 BA15D LED Capsule Lamp(18 W), White
- CML Innovative Technologies 2083 BA15S LED Capsule Lamp(18 W), White
- CML Innovative Technologies 2011 BA9S LED Capsule Lamp(1 W), White
- CML Innovative Technologies 2024 BA15D LED Capsule Lamp(15 W), White
- CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, Warm White
