CML Innovative Technologies 2036XX0X E10 LED Capsule Bulb, 3000K, Warm White

Subtotal (1 unit)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.54

*price indicative

RS Stock No.:
187-103
Mfr. Part No.:
20366101
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Lamp Base/Socket

E10

Product Type

LED Capsule Bulb

Series

2036XX0X

Colour Temperature

3000K

Colour

Warm White

Standards/Approvals

RoHS, REACH SVHC

COO (Country of Origin):
TW
The CML Innovative Technologies LED Indicator Lamp is designed for optimal performance, with electrical and optical data measured at an ambient temperature of 25ºC. It can withstand a storage temperature range of -25ºC to +80ºC and operates effectively in application temperatures from -20ºC to +60ºC. With a voltage tolerance of ±10%, this lamp provides reliable signalling in various environments. However, users may observe variations in color temperature due to component tolerances, ensuring flexibility for different applications while maintaining functionality.

RoHS compliant

REACH SVHC compliant

Plastic body has limited chemical resistance

Lamp base in accordance with BS EN 60061-1

Related links