Bailey Electric & Electronics bv BA7S Incandescent Bulb, Clear, 2000 h
- RS Stock No.:
- 199-053
- Distrelec Article No.:
- 304-28-392
- Mfr. Part No.:
- B20024050
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.50 | €0.85 |
*price indicative
- RS Stock No.:
- 199-053
- Distrelec Article No.:
- 304-28-392
- Mfr. Part No.:
- B20024050
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Incandescent Bulb | |
| Power | 1.2W | |
| Lamp Base/Socket | BA7S | |
| Length | 20mm | |
| Lens Colour | Clear | |
| Lifespan | 2000h | |
| Standards/Approvals | RoHS | |
| Series | Miniature Bayonet Cap | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Incandescent Bulb | ||
Power 1.2W | ||
Lamp Base/Socket BA7S | ||
Length 20mm | ||
Lens Colour Clear | ||
Lifespan 2000h | ||
Standards/Approvals RoHS | ||
Series Miniature Bayonet Cap | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Bayonet Cap Tube features 24V voltage, 50mA current, and 1.2W power, with a lifespan of 2000h and C-2F filament design, it is Ideal for indication and signalling applications. Bailey offers an extensive range of specialized lamps, ensuring reliable solutions for industry needs.
Colour temperature 2700 K
Diameter 7.1 mm
Total length 20 mm
