Bailey Electric & Electronics bv BA9S Incandescent Bulb, Clear, 2000 h
- RS Stock No.:
- 199-058
- Distrelec Article No.:
- 304-27-985
- Mfr. Part No.:
- B23024125
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.31 | €0.731 |
*price indicative
- RS Stock No.:
- 199-058
- Distrelec Article No.:
- 304-27-985
- Mfr. Part No.:
- B23024125
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Incandescent Bulb | |
| Power | 3W | |
| Lamp Base/Socket | BA9S | |
| Length | 23mm | |
| Lens Colour | Clear | |
| Lifespan | 2000h | |
| Series | Miniature Bayonet Cap | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Incandescent Bulb | ||
Power 3W | ||
Lamp Base/Socket BA9S | ||
Length 23mm | ||
Lens Colour Clear | ||
Lifespan 2000h | ||
Series Miniature Bayonet Cap | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Bayonet Cap Tube features a clear light. It supports 24V voltage with a power rating of 3W and 125mA current. This 9x23mm lamp offers a lifespan of 2000h with a C-2F design, Ideal for indication and signalling applications.
Colour temperature 2700 K
Diameter 9 mm
Total length 23 mm
