Bailey Electric & Electronics bv BA9S Incandescent Bulb

Subtotal (1 pack of 10 units)*

€6.83

(exc. VAT)

€8.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.83€0.683

*price indicative

RS Stock No.:
199-060
Distrelec Article No.:
304-36-811
Mfr. Part No.:
B23036050
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

1.8W

Product Type

Incandescent Bulb

Lamp Base/Socket

BA9S

Standards/Approvals

No

Series

Miniature Bayonet Cap

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Miniature Bayonet Cap Tube features a clear light. It supports 36V voltage with a power rating of 1.8W and 50mA current. This 9x23mm lamp offers a lifespan of 2000h with a C-2F design, Ideal for indication and signalling applications.

Colour temperature 2700 K

Diameter 9 mm

Total length 23 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy