Bailey Electric & Electronics bv E14 Incandescent Bulb, 2000 h
- RS Stock No.:
- 199-069
- Distrelec Article No.:
- 304-27-987
- Mfr. Part No.:
- E54060005
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.04 | €1.304 |
*price indicative
- RS Stock No.:
- 199-069
- Distrelec Article No.:
- 304-27-987
- Mfr. Part No.:
- E54060005
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Incandescent Bulb | |
| Power | 5W | |
| Lamp Base/Socket | E14 | |
| Length | 54mm | |
| Lifespan | 2000h | |
| Standards/Approvals | No | |
| Series | Miniature Edison Screw | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Incandescent Bulb | ||
Power 5W | ||
Lamp Base/Socket E14 | ||
Length 54mm | ||
Lifespan 2000h | ||
Standards/Approvals No | ||
Series Miniature Edison Screw | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Edison Screw tube features a clear light. It supports 60V voltage with a power rating of 5W. This 16x54mm lamp offers a lifespan of 2000h with a C-3A filament, Ideal for indication and signalling applications.
Colour temperature 2700 K
Diameter 16 mm
Total length 54 mm
