Bailey Electric LED PL 2G7 4P LED Bulbs, Neutral White, Frost, Single Ended shape
- RS Stock No.:
- 205-976
- Distrelec Article No.:
- 301-48-785
- Mfr. Part No.:
- 80100041285
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Limited stock
- 163 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.96 |
*price indicative
- RS Stock No.:
- 205-976
- Distrelec Article No.:
- 301-48-785
- Mfr. Part No.:
- 80100041285
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | 2G7 4P | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Length | 152mm | |
| Standards/Approvals | EN 12464-1, EN 62471, RoHS, IEC 62612 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket 2G7 4P | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Length 152mm | ||
Standards/Approvals EN 12464-1, EN 62471, RoHS, IEC 62612 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is designed to elevate your lighting experience while ensuring energy efficiency. Tailored for public areas, corridors, and offices, it perfectly blends functionality with stylish frosted illumination. The products 450 lumens offer bright and inviting lighting, making it an ideal choice for orientation lighting and general use in various settings. With a colour temperature of 4000K, it delivers a neutral white light that enhances visibility and comfort. Additionally, it features a durable tube shape and a design that fits seamlessly into any standard light fixture.
Built to last with a substantial average lifespan of 20000 hours
Energy efficient design reduces electricity consumption over time
Compatible with a range of fixtures thanks to its standard 2G7 pin base
Frosted cover provides gentle diffusion of light minimising glare
Related links
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Opal, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
