Bailey Electric LED PL 2G7 4P LED Bulbs, Warm White, Frost, Single Ended shape
- RS Stock No.:
- 205-975
- Distrelec Article No.:
- 301-48-784
- Mfr. Part No.:
- 80100041284
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.96 |
*price indicative
- RS Stock No.:
- 205-975
- Distrelec Article No.:
- 301-48-784
- Mfr. Part No.:
- 80100041284
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | 2G7 4P | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Frost | |
| Colour | Warm White | |
| Lifespan | 20000h | |
| Length | 152mm | |
| Standards/Approvals | IEC 62612, RoHS, EN 12464-1, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket 2G7 4P | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Frost | ||
Colour Warm White | ||
Lifespan 20000h | ||
Length 152mm | ||
Standards/Approvals IEC 62612, RoHS, EN 12464-1, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a cutting-edge lighting solution, designed specifically for public spaces like corridors, offices, and catering environments. With its compact design and innovative technology, it provides a reliable and energy-efficient alternative to traditional fluorescent lamps. This particular model boasts a luminous flux of 420 lumens and operates at just 4.5 watts, significantly reducing energy consumption while delivering warm white lighting at 3000K.
Smooth installation process enhances convenience for instant usability
Long lifespan translates to fewer replacements saving time and resources
Robust design meets IP20 standards ensuring durability in indoor environments
No remote operation or dimmability ensures user friendly functionality
Related links
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Opal, Single Ended shape
