Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs, White, Frost, Reflector shape
- RS Stock No.:
- 205-979
- Distrelec Article No.:
- 301-48-806
- Mfr. Part No.:
- 80100041615
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 205-979
- Distrelec Article No.:
- 301-48-806
- Mfr. Part No.:
- 80100041615
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | BaiSpot LED LV | |
| Lamp Shape | Reflector | |
| Lens Colour | Frost | |
| Colour | White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62471, IEC 62612 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series BaiSpot LED LV | ||
Lamp Shape Reflector | ||
Lens Colour Frost | ||
Colour White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, EN 12464-1, EN 62471, IEC 62612 | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot is the perfect lighting solution for both professional and domestic environments. This energy-efficient LED lamp delivers an impressive luminous flux of 520 lumens, providing bright, high-quality illumination while consuming only 7 watts of power. With a colour temperature of 6400K, it produces a daylight white light that enhances colours and details beautifully.
Frosted cover delivers evenly diffused lighting
Compatible with a variety of fixtures for versatile use
Compact design allows for easy installation in tight spaces
Related links
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5.4 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV E27 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
