Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5.4 W(35 W), 2700K, White, Reflector shape
- RS Stock No.:
- 768-102
- Mfr. Part No.:
- 146709
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€8.55
(exc. VAT)
€10.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.55 |
*price indicative
- RS Stock No.:
- 768-102
- Mfr. Part No.:
- 146709
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Lamp | |
| Power | 5.4W | |
| Current | 500mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | BaiSpot LED LV GU5.3 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 12V | |
| Luminous Flux | 300lm | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Length | 45mm | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 45 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Lamp | ||
Power 5.4W | ||
Current 500mA | ||
Incandescent Equivalent Wattage 35W | ||
Series BaiSpot LED LV GU5.3 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 12V | ||
Luminous Flux 300lm | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Length 45mm | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 45 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp offers a sophisticated Warm Dim lighting solution, allowing users to create the perfect ambiance. This versatile bulb seamlessly transitions in brightness and colour temperature, enhancing various spaces effortlessly.
Luminous flux of 300 lumens for bright illumination
Operating at a low power of 5.4W, efficient equivalent to 35W halogen
Built with a Durable prism glass cover
Related links
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 GU4 LED Lamp 1 W(15 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
