Bailey Electric LED HID G12 LED Bulbs 8 W(20 W), 4000K, Neutral White, Single Ended shape
- RS Stock No.:
- 206-026
- Distrelec Article No.:
- 302-25-704
- Mfr. Part No.:
- 143857
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.40 |
*price indicative
- RS Stock No.:
- 206-026
- Distrelec Article No.:
- 302-25-704
- Mfr. Part No.:
- 143857
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G12 | |
| Power | 8W | |
| Current | 40mA | |
| Incandescent Equivalent Wattage | 20W | |
| Series | LED HID | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour Temperature | 4000K | |
| Colour | Neutral White | |
| Voltage | 240V | |
| Luminous Flux | 1000lm | |
| Lifespan | 15000h | |
| Diameter | 28mm | |
| Length | 99mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G12 | ||
Power 8W | ||
Current 40mA | ||
Incandescent Equivalent Wattage 20W | ||
Series LED HID | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Temperature 4000K | ||
Colour Neutral White | ||
Voltage 240V | ||
Luminous Flux 1000lm | ||
Lifespan 15000h | ||
Diameter 28mm | ||
Length 99mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp redefines lighting efficiency, merging modern technology with a sleek design. Perfectly suited for retail spaces, galleries, and museums, it replaces conventional ceramic metal halide lamps while delivering a remarkable 1000 lumens of neutral white light at just 8 watts. Its remarkable dimming capability ensures adaptable lighting solutions for various settings, enhancing the atmosphere while conserving energy. Built to last, this lamp boasts an impressive lifespan of 15,000 hours, minimizing the need for frequent replacements.
Delivers excellent colour rendering for an enriched visual experience
Lightweight design simplifies installation and replacement
Accommodates tight spaces when proper ventilation is ensured
Enhances product displays and artwork with superior brightness
Related links
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Warm White, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
