Bailey Electric LED HID G12 LED Bulbs 8 W(20 W), 3000K, Warm White, Single Ended shape
- RS Stock No.:
- 206-024
- Mfr. Part No.:
- 143856
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.40 |
*price indicative
- RS Stock No.:
- 206-024
- Mfr. Part No.:
- 143856
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G12 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Current | 40mA | |
| Series | LED HID | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 1000lm | |
| Lifespan | 15000h | |
| Diameter | 28mm | |
| Standards/Approvals | RoHS | |
| Length | 99mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G12 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Current 40mA | ||
Series LED HID | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 1000lm | ||
Lifespan 15000h | ||
Diameter 28mm | ||
Standards/Approvals RoHS | ||
Length 99mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a versatile lighting solution ideal for various commercial spaces, including shops and museums. Designed to replace conventional ceramic metal halide lamps, it provides a bright output of 1000 lumens while being remarkably energy-efficient. With its clear tube shape, this lamp ensures an even distribution of light, enhancing the aesthetic appeal of displays and exhibits.
Robust construction ensures durability and longevity with an average lifespan of 15000 hours
Suitable for indoor use complying with safety standards for thermal management
IP20 rating indicates safety for use in dry environments protecting the lamp from dust and debris
Environmentally friendly with low energy consumption and minimal carbon footprint
Related links
- BAILEY LED HID G12 LED Bulbs 8 W Warm White Circular shape
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape
- Bailey Electric LED HID G12 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
