Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W), 2700K, Warm White, Single Ended shape
- RS Stock No.:
- 206-027
- Distrelec Article No.:
- 302-25-706
- Mfr. Part No.:
- 143859
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.32 |
*price indicative
- RS Stock No.:
- 206-027
- Distrelec Article No.:
- 302-25-706
- Mfr. Part No.:
- 143859
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Power | 6.3W | |
| Current | 30mA | |
| Series | LED SPECIAL | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 800lm | |
| Lifespan | 15000h | |
| Diameter | 18mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Power 6.3W | ||
Current 30mA | ||
Series LED SPECIAL | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 800lm | ||
Lifespan 15000h | ||
Diameter 18mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is the perfect solution for those seeking energy-efficient illumination without compromising on style. Designed with a compact profile, this tube lamp seamlessly replaces traditional incandescent bulbs, making it an ideal choice for various applications within the home or office. With a warm white colour temperature of 2700K, it creates a cosy atmosphere, perfect for living spaces and relaxation areas.
High luminous efficacy guarantees powerful illumination
Warm white light enhances ambience in residential spaces
Clear glass provides an unobstructed light output
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
