Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W), 2700K, Warm White, Single Ended shape
- RS Stock No.:
- 206-005
- Mfr. Part No.:
- 142195
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.55 |
*price indicative
- RS Stock No.:
- 206-005
- Mfr. Part No.:
- 142195
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Power | 2.5W | |
| Current | 12mA | |
| Incandescent Equivalent Wattage | 18W | |
| Series | LED Filament Tube | |
| Dimmable | Yes | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 170lm | |
| Diameter | 20mm | |
| Lifespan | 15000h | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Power 2.5W | ||
Current 12mA | ||
Incandescent Equivalent Wattage 18W | ||
Series LED Filament Tube | ||
Dimmable Yes | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 170lm | ||
Diameter 20mm | ||
Lifespan 15000h | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Filament Tube, crafted to perfection, embodies innovation and style, designed primarily for elegant fixtures where space is at a premium. With a captivating warm white hue of 2700K, it seamlessly integrates into your home or workspace while providing an impressive luminous output of 170 lumens.
Clear finish adds a touch of sophistication to any setting
Long average lifespan ensures lasting performance
Suitable for a variety of compact fixtures maximising space
Related links
- Bailey Electric LED Filament Tube BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(14 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
