RS Better World
Philips Lighting TForce Core E27 LED Bulbs 17 W(50 W), 3000K, White, T-Shape shape
- RS Stock No.:
- 278-550
- Mfr. Part No.:
- 929002484802
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€54.68
(exc. VAT)
€67.26
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 278-550
- Mfr. Part No.:
- 929002484802
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 17W | |
| Current | 80mA | |
| Series | TForce Core | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | T-Shape | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 2800lm | |
| Lifespan | 25000h | |
| Colour Reference Code | 730 | |
| Standards/Approvals | IP65 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Colour Rendering Index CRI | 70% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 17W | ||
Current 80mA | ||
Series TForce Core | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape T-Shape | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 2800lm | ||
Lifespan 25000h | ||
Colour Reference Code 730 | ||
Standards/Approvals IP65 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
Colour Rendering Index CRI 70% | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED SON-T lamps offer you an easy, short-payback LED solution to replace High Intensity Discharge (HID) lamps. This new generation of
products brings all the energy-efficiency and long-lifetime benefits of LED to HID replacement, while providing instant saving with a low initial investment.
High Energy efficient lamps
Pleasant white light with CRI 70
Omnidirectional light around lamp
Related links
- Philips Lighting TForce Core E27 LED Bulbs 17 W Cool White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 13 W White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 18 W White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 36 W White
- Philips Lighting TForce Core E27 LED Bulbs 26 W White
- Philips Lighting TForce Core E40 LED Bulbs 40 W Cool White, T-Shape shape
