RS Better World

Philips Lighting TForce Core E27 LED Bulbs 26 W, 4000K, Cool White, T-Shape shape

Subtotal (1 unit)*

€64.74

(exc. VAT)

€79.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
278-552
Mfr. Part No.:
929002485102
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

26W

Current

120mA

Series

TForce Core

Dimmable

No

Lamp Shape

T-Shape

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Luminous Flux

4500lm

Lifespan

25000h

Colour Reference Code

740

Standards/Approvals

IP65

Better World Verification

UK Energy Efficiency Label C

Better World Product

Yes

Colour Rendering Index CRI

70%

Viewing Angle

330°

COO (Country of Origin):
CN
The Philips Lighting LED SON-T lamps offer you an easy, short-payback LED solution to replace High Intensity Discharge (HID) lamps. This new generation of

products brings all the energy-efficiency and long-lifetime benefits of LED to HID replacement, while providing instant saving with a low initial investment.

High Energy efficient lamps

Pleasant white light with CRI 70

Omnidirectional light around lamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy