SEEREP ELD E27 LED Bulbs, Daylight, Frost, Bulb shape
- RS Stock No.:
- 288-870
- Mfr. Part No.:
- ELD1016X1B
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- Plus 97 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 288-870
- Mfr. Part No.:
- ELD1016X1B
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | ELD | |
| Lamp Shape | Bulb | |
| Colour | Daylight | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series ELD | ||
Lamp Shape Bulb | ||
Colour Daylight | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
Length 120mm | ||
- COO (Country of Origin):
- CN
The SEEREP Frosted LED Bulb offers a bright and energy-efficient lighting solution for a wide range of applications. It provides lumens of day light making it suitable for general lightning in homes, offices and other indoor spaces. Its frosted finish ensures a soft, diffused light that enhances the ambiance of any room.
Power Consumption of 14W
Luminous flux is 1901 lumens
Beam angle is 180 degree
Power factor is greater than 0.55
Related links
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD B22 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- LEDVANCE SMART+ E27 LED Bulbs Green White Classic Bulb shape
- SEEREP A60 E27 LED Bulbs Bulb shape
