SEEREP A60 E27 LED Bulbs, Cool White, Frost, Bulb shape

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.48

*price indicative

RS Stock No.:
288-906
Mfr. Part No.:
4711395
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

A60

Lamp Shape

Bulb

Colour

Cool White

Lens Colour

Frost

Lifespan

25000h

Standards/Approvals

RoHS

Length

102mm

COO (Country of Origin):
CN
The SEEREP LED Frost Bulb is designed specifically for refrigerators, offering energy-efficient and long-lasting performance even in extreme temperatures as low as -40 degree C with a frosted finish. This LED bulb provides warm white light 4000K and is ideal replacement for traditional 40W bulbs. Its durable construction and high on/off cycle tolerance make it a reliable choice for refrigeration applications.

Power Consumption of 8.5W

Luminous flux is 840 lumens

Base Type is E27

Beam angle is 200 degree

Power factor is 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy