RS Better World
Bailey Electric LED Corn E40 LED Corn Lamp, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-840
- Mfr. Part No.:
- 146009
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€206.25
(exc. VAT)
€253.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-840
- Mfr. Part No.:
- 146009
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Corn Lamp | |
| Lamp Base/Socket | E40 | |
| Series | LED Corn | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62471, EN 62612 | |
| Length | 212mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Corn Lamp | ||
Lamp Base/Socket E40 | ||
Series LED Corn | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 50000h | ||
Standards/Approvals RoHS, EN 12464-1, EN 62471, EN 62612 | ||
Length 212mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Plus Switch offers energy efficiency by replacing old light sources and reusing existing fixtures. With 9 versions in 1 product, it saves on transport and storage. The switch allows adjustment of power (105W, 125W, 155W) and light color (3000K, 4000K, 5000K). It features active cooling via a built-in fan. Installation requires disconnecting the ballast, and it operates at AC 100-260V 50/60Hz. Suitable for temperatures up to 45°C and universal burning position, but not for tight fixtures due to overheating risk. Removing glass or cover from the fixture is recommended.
Nominal voltage 100 to 260 V
Nominal current 1700 mA
Power factor 0.9
Related links
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
