Philips Lighting MAS E27 LED Bulbs, Warm White, Clear, PAR 38 shape
- RS Stock No.:
- 311-812
- Mfr. Part No.:
- 929003485202
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€37.26
(exc. VAT)
€45.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.26 |
*price indicative
- RS Stock No.:
- 311-812
- Mfr. Part No.:
- 929003485202
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | PAR 38 | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 25000h | |
| Length | 134mm | |
| Standards/Approvals | CE mark, EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape PAR 38 | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 25000h | ||
Length 134mm | ||
Standards/Approvals CE mark, EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Philips Lighting MAS LEDspot with its robust design and warm-white beam of light, these new-generation PAR lamps are ideal for general lighting and spot lighting in the hospitality industry. It's a dimmable solution. They are especially suitable for public areas such as lobbies, corridors, stairwells, where the light is always on.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
- Philips Lighting MAS E27 LED Bulbs PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
