Philips Lighting CorePro E27 LED Bulbs, Warm White, Clear, PAR 38 shape

Subtotal (1 unit)*

€27.49

(exc. VAT)

€33.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.49

*price indicative

RS Stock No.:
311-837
Mfr. Part No.:
929003485302
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

CorePro

Lamp Shape

PAR 38

Colour

Warm White

Lens Colour

Clear

Lifespan

15000h

Standards/Approvals

CE mark Yes, EU RoHS compliant Yes, EyeComfort Yes

Length

134mm

COO (Country of Origin):
CN
The Philips Lighting LEDspot PAR are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a E27 base and are designed as a retrofit replacement for halogen spots.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy