Philips Lighting MAS G53 LED Bulbs, White, AR111 shape
- RS Stock No.:
- 311-816
- Mfr. Part No.:
- 929003042902
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€34.02
(exc. VAT)
€41.84
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.02 |
*price indicative
- RS Stock No.:
- 311-816
- Mfr. Part No.:
- 929003042902
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G53 | |
| Series | MAS | |
| Lamp Shape | AR111 | |
| Colour | White | |
| Lifespan | 40000h | |
| Standards/Approvals | EN 62471 RG1, EU RoHS, CE | |
| Length | 111mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G53 | ||
Series MAS | ||
Lamp Shape AR111 | ||
Colour White | ||
Lifespan 40000h | ||
Standards/Approvals EN 62471 RG1, EU RoHS, CE | ||
Length 111mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
