JKL Components LE-0603 LED Car Bulb 0.17 W, White, Festoon shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
336-019
Mfr. Part No.:
LE-0603-02W
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Car Bulb

Power

0.17W

Current

20mA

Series

LE-0603

Dimmable

No

Lamp Shape

Festoon

Colour

White

Voltage

12V dc

Luminous Flux

10lm

Diameter

10.5mm

Standards/Approvals

RoHS, REACH

Length

43mm

Viewing Angle

120 °

COO (Country of Origin):
TW

10x42mm Festoon LED Lamp


An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components


Note

For suitable lampholder see stock number: 336-148.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy