JKL Components LE-0603 LED Car Bulb, Yellow, Festoon shape
- RS Stock No.:
- 418-206
- Mfr. Part No.:
- LE-0603-04Y
- Manufacturer:
- JKL Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.94
(exc. VAT)
€13.46
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.47 | €10.94 |
| 20 - 48 | €4.57 | €9.14 |
| 50 + | €3.835 | €7.67 |
*price indicative
- RS Stock No.:
- 418-206
- Mfr. Part No.:
- LE-0603-04Y
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Current | 12mA | |
| Series | LE-0603 | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | Yellow | |
| Voltage | 24V dc | |
| Luminous Flux | 2lm | |
| Diameter | 10.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 43mm | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Current 12mA | ||
Series LE-0603 | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour Yellow | ||
Voltage 24V dc | ||
Luminous Flux 2lm | ||
Diameter 10.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 43mm | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- TW
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 336-148.
Related links
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-11CW/LE-0909-11NW/LE-0909-11WW LED Car Bulb 12 W Warm White, Festoon shape
