Bailey Electric Subminiature E5/8 Automotive Incandescent Lamp 1.2 W(1.2 W), 2700K, Colourless, Bulb shape
- RS Stock No.:
- 360-623
- Distrelec Article No.:
- 304-46-161
- Mfr. Part No.:
- MS06121001
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€13.00
(exc. VAT)
€15.99
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.00 | €1.30 |
*price indicative
- RS Stock No.:
- 360-623
- Distrelec Article No.:
- 304-46-161
- Mfr. Part No.:
- MS06121001
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E5/8 | |
| Product Type | Automotive Incandescent Lamp | |
| Power | 1.2W | |
| Current | 100mA | |
| Series | Subminiature | |
| Incandescent Equivalent Wattage | 1.2W | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Colourless | |
| Voltage | 12V | |
| Diameter | 5.7mm | |
| Lifespan | 10000h | |
| Length | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E5/8 | ||
Product Type Automotive Incandescent Lamp | ||
Power 1.2W | ||
Current 100mA | ||
Series Subminiature | ||
Incandescent Equivalent Wattage 1.2W | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Colourless | ||
Voltage 12V | ||
Diameter 5.7mm | ||
Lifespan 10000h | ||
Length 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BAILEY BAI Midget Screw E5/8 T1 3/4 is a compact and reliable indication and signaling lamp. With a clear 5.7x17mm glass body, it operates at 12V and 100mA (1.2W), providing bright illumination with a lifespan of up to 10,000 hours. Ideal for industrial and commercial signaling applications.
Incandescent lamp
17 mm total length
Related links
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 1.2 W(1.2 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E14 Automotive Incandescent Lamp 5 W(5 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2 W(2 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2.4 W(2.4 W) Colourless, Bulb shape
- Bailey Electric Miniature LED BA15D LED Lamp 1.2 W White, Tube shape
- Bailey Electric & Electronics bv BA9S Automotive Incandescent Lamp 24V, 550 h
- Osram SV8.5-8 Automotive Incandescent Lamp 24V
- Osram SV8.5-8 Automotive Incandescent Lamp 12V, 500 h
