Bailey Electric Miniature LED BA15D LED Lamp 1.2 W, 6500K, White, Tube shape
- RS Stock No.:
- 768-089
- Mfr. Part No.:
- 146584
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.40 |
*price indicative
- RS Stock No.:
- 768-089
- Mfr. Part No.:
- 146584
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Lamp | |
| Power | 1.2W | |
| Current | 8mA | |
| Series | Miniature LED | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Lifespan | 20000h | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Lamp | ||
Power 1.2W | ||
Current 8mA | ||
Series Miniature LED | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 6500K | ||
Lifespan 20000h | ||
Diameter 16mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp offers efficient illumination with a power rating of 1.2W and a luminous flux of 100lm, making it an excellent choice for indication and signalling applications.
Compact diameter of 16mm suitable for tight spaces
Length of 28mm fits standard fixtures effortlessly
Average lifetime of 20,000 hours significantly reduces replacement frequency
Related links
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric LED Special BA15D LED Lamp 1 W(9 W) White, Tube shape
- Bailey Electric Miniature LED E14 LED Bulbs 1.2 W White, Single Ended shape
- Bailey Electric 141 BA15D LED Bulbs 3 W(37 W) White, Tube shape
- Bailey Electric 141 BA15D LED Bulbs 6.5 W(64 W) White, Tube shape
- Bailey Electric Ecoplus LED bulb E27 LED Lamp 8.5 W(60 W) White, Pear shape
- Bailey Electric Ecoplus LED bulb B22D LED Lamp 8.5 W(60 W) White, Pear shape
