Pfannenberg BR50 BA15D LED Bulbs, Green, Circular shape
- RS Stock No.:
- 460-432
- Mfr. Part No.:
- 28213000109
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.77 |
*price indicative
- RS Stock No.:
- 460-432
- Mfr. Part No.:
- 28213000109
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Current | 58mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Green | |
| Voltage | 24V | |
| Lifespan | 25000h | |
| Diameter | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Current 58mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Green | ||
Voltage 24V | ||
Lifespan 25000h | ||
Diameter 54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,blinking light,green,24AC/DC,22cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric 141 BA15D LED Bulbs 3 W(37 W) White, Tube shape
