Bailey Electric LED SPECIAL BA15D LED Bulbs, White, Clear, Single Ended shape
- RS Stock No.:
- 206-020
- Distrelec Article No.:
- 302-25-691
- Mfr. Part No.:
- 143635
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.39 |
*price indicative
- RS Stock No.:
- 206-020
- Distrelec Article No.:
- 302-25-691
- Mfr. Part No.:
- 143635
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | White | |
| Lifespan | 20000h | |
| Standards/Approvals | EN 12464-1, RoHS, EN 62471, EN 62612 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour White | ||
Lifespan 20000h | ||
Standards/Approvals EN 12464-1, RoHS, EN 62471, EN 62612 | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is an innovative lighting solution designed for versatility and performance. This compact tube lamp delivers exceptional luminous output while significantly reducing energy consumption. Ideal for various applications, it replaces conventional miniature lamps with ease, ensuring both efficiency and longevity.
Wide voltage compatibility supports various electrical setups
3000K colour temperature emits a warm and inviting light
Ideal for replacement of outdated miniature lamps
Designed specifically for indications and signalling requirements
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
