Pfannenberg BR50 BA15D LED Bulbs, Yellow, Circular shape

Subtotal (1 unit)*

€20.46

(exc. VAT)

€25.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.46

*price indicative

RS Stock No.:
460-448
Mfr. Part No.:
28213000099
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Lamp Base/Socket

BA15D

Product Type

LED Bulbs

Current

85mA

Series

BR50

Dimmable

No

Lamp Shape

Circular

Colour

Yellow

Voltage

24V

Lifespan

25000h

Diameter

54mm

Standards/Approvals

RoHS

The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,continuous light,yellow,24AC/DC,28cd.

Versatile mounting options

Easy integration into an AS Interface bus system is possible with a separate module

Related links