Bailey Electric LED SPECIAL BA15D LED Bulbs, White, White, Single Ended shape
- RS Stock No.:
- 205-956
- Distrelec Article No.:
- 301-23-124
- Mfr. Part No.:
- 80100040583
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.15 |
*price indicative
- RS Stock No.:
- 205-956
- Distrelec Article No.:
- 301-23-124
- Mfr. Part No.:
- 80100040583
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | White | |
| Colour | White | |
| Lifespan | 20000h | |
| Length | 54mm | |
| Standards/Approvals | EN 62471, RoHS, EN 12464-1, IEC 62612 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour White | ||
Colour White | ||
Lifespan 20000h | ||
Length 54mm | ||
Standards/Approvals EN 62471, RoHS, EN 12464-1, IEC 62612 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a compact yet powerful lighting solution designed to enhance the visibility and functionality of your space. This innovative 2.3W LED lamp operates efficiently within a voltage range of 24-28V AC/DC, producing a bright luminous flux of 220 lumens. Its contemporary tube design not only replaces conventional miniature lamps but also provides a reliable and long-lasting lighting alternative with an impressive lifespan of 20,000 hours.
Boasts a compact design that fits seamlessly into tight spaces
Delivers a warm white glow at 3200K creating a welcoming atmosphere
Designed for indication and signalling making it ideal for various applications
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(19 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 1.8 W(15 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
