Bailey Electric LED Bulbs 2 W
- RS Stock No.:
- 482-488
- Distrelec Article No.:
- 301-84-458
- Mfr. Part No.:
- 142079
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.83 |
*price indicative
- RS Stock No.:
- 482-488
- Distrelec Article No.:
- 301-84-458
- Mfr. Part No.:
- 142079
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 2W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 2W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 2 W
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Round shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
- BAILEY G4 LED Bulbs 2 W(2 W) Warm White Tubular shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
