Bailey Electric E27 E27 LED Bulbs 2 W(18 W), 2700K, White, Pear shape

Subtotal (1 unit)*

€9.57

(exc. VAT)

€11.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.57

*price indicative

RS Stock No.:
899-333
Mfr. Part No.:
145606
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

2W

Current

100mA

Incandescent Equivalent Wattage

18W

Series

E27

Dimmable

No

Lamp Shape

Pear

Colour Temperature

2700K

Colour

White

Voltage

42V

Luminous Flux

170lm

Colour Reference Code

827

Lifespan

15000h

Diameter

60mm

Length

105mm

Standards/Approvals

EN 12464-1

Colour Rendering Index CRI

89%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamp offers energy-efficient lighting with a warm white glow. Designed for low voltage applications, it combines traditional aesthetics with modern technology to enhance any space.

Luminous flux of 170 lumens for bright illumination

Operates at a nominal voltage of 12 to 42V, ensuring versatility

Power consumption of only 2W, promoting energy efficiency

Frosted glass cover for a soft and diffused light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy