Bailey Electric LED Bulbs 3 W
- RS Stock No.:
- 482-492
- Distrelec Article No.:
- 301-84-493
- Mfr. Part No.:
- 142446
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.88 |
*price indicative
- RS Stock No.:
- 482-492
- Distrelec Article No.:
- 301-84-493
- Mfr. Part No.:
- 142446
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 3W | |
| Voltage | 28V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 3W | ||
Voltage 28V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 3 W
- Bailey Electric 141 BA15D LED Bulbs 3 W(37 W) White, Tube shape
- Seeit AMP0035 E27 LED Bulbs 3 W Warm White, Bulb shape
- Bailey Electric LED Capsule G6.35 LED Bulbs 3 W(32 W) Warm White, Capsule shape
- Orbitec Tubes LOW VOLTAGE E14 LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Orbitec Tubes LOW VOLTAGE BA15D LED Bulbs 3 W(25 W) Warm White, Tubular shape
- Bailey Electric PL LED 2G7 LED Bulbs 3 W White
- Bailey Electric PL LED 2G7 LED Bulbs 3 W White
