Bailey Electric LED Capsule G6.35 LED Bulbs 3 W(32 W), 3000K, Warm White, Capsule shape
- RS Stock No.:
- 205-947
- Distrelec Article No.:
- 301-48-755
- Mfr. Part No.:
- 80100035230
- Manufacturer:
- Bailey Electric & Electronics bv
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-947
- Distrelec Article No.:
- 301-48-755
- Mfr. Part No.:
- 80100035230
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G6.35 | |
| Power | 3W | |
| Current | 260mA | |
| Incandescent Equivalent Wattage | 32W | |
| Series | LED Capsule | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 30V dc | |
| Luminous Flux | 350lm | |
| Lifespan | 10000h | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G6.35 | ||
Power 3W | ||
Current 260mA | ||
Incandescent Equivalent Wattage 32W | ||
Series LED Capsule | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 30V dc | ||
Luminous Flux 350lm | ||
Lifespan 10000h | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp offers an efficient lighting solution, delivering a luminous flux of 350 lumens while consuming only 3 watts of power. Designed as a direct replacement for traditional G6.35 halogen lamps, it features a compact size of 19x35mm, ensuring it fits seamlessly into your existing fixtures. With an operational voltage range of 10-30V DC, this LED can be used in various applications, from decorative installations to functional lighting.
Boasts a high lamp efficacy optimizing light output
Designed for straightforward installation eliminating the need for extensive modifications
IP20 rating protects against solid objects making it ideal for indoor use
No dimming capability ensuring stable lighting output
Related links
- Bailey Electric & Electronics bv LED Capsule G4 LED Bulbs(14 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 2.2 W(35 W) Warm White, Capsule shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
