Bailey Electric LED Bulbs 5 W
- RS Stock No.:
- 482-494
- Distrelec Article No.:
- 304-11-772
- Mfr. Part No.:
- 145977
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.08 |
*price indicative
- RS Stock No.:
- 482-494
- Distrelec Article No.:
- 304-11-772
- Mfr. Part No.:
- 145977
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 5W | |
| Voltage | 10V dc, 30V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 5W | ||
Voltage 10V dc, 30V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 5 W
- Bailey Electric LED Linear R7S LED Bulbs 5 W(5 W) White, R7S shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric PL LED 2G7 LED Bulbs 5 W White
- Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W) White, Pear shape
- Bailey Electric PL LED 2G7 LED Bulbs 5 W White
- Bailey Electric PL LED G23 LED Bulbs 5 W White
- Bailey Electric PL LED G24Q LED Bulbs 5 W White
