Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W), 3000K, White, Pear shape
- RS Stock No.:
- 767-984
- Mfr. Part No.:
- 146966
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 767-984
- Mfr. Part No.:
- 146966
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 5W | |
| Current | 40mA | |
| Incandescent Equivalent Wattage | 75W | |
| Series | LED Filament GLS | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Lifespan | 35000h | |
| Length | 105mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 5W | ||
Current 40mA | ||
Incandescent Equivalent Wattage 75W | ||
Series LED Filament GLS | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Lifespan 35000h | ||
Length 105mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Realm LED is a sustainable surface-mounted lighting fixture designed for easy ceiling installation in damp areas. This tri-proof batten features a waterproof housing that accommodates a single 1200mm LED tube with a G13 base.
High impact resistance rated at IK10
Dust and water protection rated at IP65
Related links
- Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 6 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
