Bailey Electric LED Bulbs 250 W
- RS Stock No.:
- 559-282
- Mfr. Part No.:
- 146513
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.43 |
*price indicative
- RS Stock No.:
- 559-282
- Mfr. Part No.:
- 146513
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 250W | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 250W | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
